BZX55C75 R0
Images are for reference only
See Product Specifications
See Product Specifications
821-BZX55C75R0
BZX55C75 R0
Mfr.:
Description:
Zener Diodes DO-35, 500mW, 5%, Small Signal Zener Diode
Zener Diodes DO-35, 500mW, 5%, Small Signal Zener Diode
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 10000) | ||
| $0.026 | $260.00 | |
| $0.02 | $400.00 | |
Similar Product
Taiwan Semiconductor
Zener Diodes 500mW, 5%, Small Signal Zener Diode
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Honduras
