BZX55B3V3 R0

Taiwan Semiconductor
821-BZX55B3V3R0
BZX55B3V3 R0

Mfr.:

Description:
Zener Diodes DO-35, 500mW, 2%, Small Signal Zener Diode

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
3.3 V
Through Hole
DO-35
500 mW
2 %
2 uA
85 Ohms
- 55 C
+ 175 C
Single
5 mA
Reel
Brand: Taiwan Semiconductor
Diameter: 2.28 mm
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 2 uA
Unit Weight: 109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$0.028 $280.00
$0.022 $440.00

Similar Product

Taiwan Semiconductor BZX55B3V3 R0G
Taiwan Semiconductor
Zener Diodes 500mW, 2%, Small Signal Zener Diode
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.