2A01G R0

Taiwan Semiconductor
821-2A01GR0
2A01G R0

Mfr.:

Description:
Rectifiers 2A 50V Standard Reco very Rectifier

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-15-2
50 V
2 A
Standard Recovery Rectifier
Single
1.1 V
55 A
5 uA
- 65 C
+ 150 C
2A0xG
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Part # Aliases: 2A01G
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,030

Stock:
1,030 Can Ship Immediately
Quantities greater than 1030 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.41 $0.41
$0.278 $2.78
$0.176 $17.60
$0.111 $55.50
$0.097 $97.00
Full Reel (Order in multiples of 3500)
3,500 Quote