S8655PL-RASF

TE Connectivity
814-S8655PL-RASF
S8655PL-RASF

Mfr.:

Description:
Antennas Panel,LHCP,RA,SMAF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
Outdoor Antennas
Passive Antenna
865 MHz
870 MHz
RFID
Module
Square
5 dBi
50 Ohms
1.5:1
10 W
- 30 C
+ 70 C
1 Band
Bracket Mount
Connector
SMA Female
867 MHz
Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt
132.1 mm
132.1 mm
17.8 mm
IP67
S8655P
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 46

Stock:
46 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$109.01 $109.01
$100.31 $1,003.10
$86.54 $8,654.00
500 Quote