3-2176644-7
571-3-2176644-7
3-2176644-7
Mfr.:
Description:
MELF Resistors MELF SMA-Q 26K7 0.1% 25PPM 0102 0.3W
MELF Resistors MELF SMA-Q 26K7 0.1% 25PPM 0102 0.3W
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
19 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $0.956 | $2,868.00 | |
| $0.925 | $8,325.00 |
Honduras
