2-2834465-0

TE Connectivity
571-2-2834465-0
2-2834465-0

Mfr.:

Description:
Headers & Wire Housings MINI DYNAMIC HDR H 20P TIN X-KEY BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Wire to Board
20 Position
1.8 mm (0.071 in)
2 Row
SMD/SMT
Solder
Horizontal
Pin (Male)
Tin
Dynamic Mini
DYNAMIC SERIES
- 40 C
+ 125 C
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 125 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high-density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal-level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with a diverse range of housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability that allows for expansion as needed. Typical applications for TE Dynamic Series Ruggedized Connectors include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and more.

Dynamic Mini Series Connectors

TE Connectivity's (TE) Dynamic Mini Series Connectors are designed for signal transmission on the PCB and have a lower profile than the Dynamic D1000, providing valuable extra space on the board. TE's Dynamic Series Connectors perform to LV 214 test requirements. A positive audible locking feature makes life easier for service engineers carrying out installation and maintenance in the field. Housings in high-temperature nylon permit reflow soldering, speeding up system assembly for increased cost effectiveness. High reliability comes from the high retention force that the Mini Dynamic Series Connectors exhibit between the contact and the housing, thanks to their "second lock" design. The Mini Dynamic Series is smaller in size but offers the same performance as existing bigger alternatives.

In Stock: 617

Stock:
617 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.60 $2.60
$2.34 $23.40
$2.31 $57.75
$2.10 $210.00
$1.97 $492.50
$1.93 $965.00