2176612-2
Images are for reference only
See Product Specifications
See Product Specifications
279-2176612-2
2176612-2
Mfr.:
Description:
Wirewound Resistors - Through Hole EP 3W (SS) 1R1 5%
Wirewound Resistors - Through Hole EP 3W (SS) 1R1 5%
Datasheet:
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
23 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $0.162 | $810.00 | |
| $0.151 | $1,510.00 |
Honduras
