ANT-DB1-HDP-RPS

TE Connectivity / Linx Technologies
712-ANT-DB1-HDP-RPS
ANT-DB1-HDP-RPS

Mfr.:

Description:
Antennas Horizontal Dual Band Ant. RPSMA Connecto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Indoor Antennas
Dipole
824 MHz
2.48 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), GSM, UMTS
802.11, LoRaWAN, SigFox, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Module
T-Bar
0.2 dBi, - 3.3 dBi, 0 dBi
136 MHz, 280 MHz, 80 MHz
50 Ohms
1.5, 1.9, 1.9
- 40 C
+ 80 C
2 Band
Adhesive Mount
Connector
RP-SMA Male
892 MHz, 1.85 GHz, 2.45 GHz
Cellular, WiFi, LTE, CAT-M1, NB-IoT
132.3 mm
20 mm
12.1 mm
3 M RG174
HDP
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 3 m
Polarization: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 70.666 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 55

Stock:
55 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.96 $13.96
$13.95 $3,487.50