ANT-2.4-WRT-RPS

TE Connectivity / Linx Technologies
712-ANT-2.4-WRT-RPS
ANT-2.4-WRT-RPS

Mfr.:

Description:
Antennas 2.4GHz Compact Ant. RPSMA Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Stubby
3.4 dBi
100 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Direct / Permanent Mount
Connector
RP-SMA Male
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
11 mm
216 mm RG174
WRT
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 216 mm
Ground Plane Size: 102 mm x 102 mm
Polarization: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000108-01
Unit Weight: 12.192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WRT Antennas

TE Connectivity / Linx Technologies WRT Antennas are ideally suited for applications such as wireless vending, security, traffic, or power equipment that require an unobtrusive, tamper-resistant antenna solution. The WRT Antennas feature a tiny 19mm x 11mm radome that installs through a small hole on the product and is anchored by a threaded base. An adhesive foam compression ring is used to resist the elements. These WRT antennas also feature an integral counterpoise that eliminates the need for a proximity ground plane. The WRT Antennas are available in center frequencies of 868MHz, 916MHz, and 2.45GHz with coax feeds featuring SMA, RP-SMA, or custom terminations.

In Stock: 8,854

Stock:
8,854 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.12 $19.12
$16.39 $163.90
$15.49 $1,549.00
$15.21 $3,802.50