RQ73C2B412RBTD
Images are for reference only
See Product Specifications
See Product Specifications
279-RQ73C2B412RBTD
RQ73C2B412RBTD
Mfr.:
Description:
Thin Film Resistors - SMD RQ 1206 412R 0.1% 10PPM 5K RL
Thin Film Resistors - SMD RQ 1206 412R 0.1% 10PPM 5K RL
Datasheet:
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
19 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| $0.41 | $2,050.00 | |
| $0.388 | $3,880.00 | |
Honduras
