RLC73K3AR21FTDG
Images are for reference only
See Product Specifications
See Product Specifications
279-RLC73K3AR21FTDG
RLC73K3AR21FTDG
Mfr.:
Description:
Current Sense Resistors - SMD RLC73K 3A R21 1% 2K RL
Current Sense Resistors - SMD RLC73K 3A R21 1% 2K RL
Datasheet:
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
24 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $0.72 | $0.72 | |
| $0.459 | $4.59 | |
| $0.358 | $8.95 | |
| $0.245 | $24.50 | |
| $0.208 | $52.00 | |
| $0.188 | $94.00 | |
| $0.172 | $172.00 | |
| Full Reel (Order in multiples of 4000) | ||
| $0.142 | $568.00 | |
| $0.132 | $1,056.00 | |
Honduras
