VLCF5020T-2R2N2R6-1
Images are for reference only
See Product Specifications
See Product Specifications
810-VLCF52T2R2N2R61
VLCF5020T-2R2N2R6-1
Mfr.:
Description:
Power Inductors - SMD 2.2uH 2.6A 5x5x2.0mm
Power Inductors - SMD 2.2uH 2.6A 5x5x2.0mm
Datasheet:
Compliance Codes
- CNHTS:
- 8504500000
- TARIC:
- 8504500090
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 4,538
-
Stock:
-
4,538 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.62 | $0.62 | |
| $0.507 | $5.07 | |
| $0.418 | $41.80 | |
| Full Reel (Order in multiples of 500) | ||
| $0.319 | $159.50 | |
| $0.301 | $301.00 | |
| $0.30 | $1,500.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
