CDR10D48MNNP-5R0NC
851-CDR10D48MNNP5R0N
CDR10D48MNNP-5R0NC
Mfr.:
Description:
Power Inductors - SMD 5.0uH 8.0A 0.135ohms
Power Inductors - SMD 5.0uH 8.0A 0.135ohms
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.52 | $1.52 | |
| $1.29 | $12.90 | |
| $1.19 | $29.75 | |
| $0.915 | $91.50 | |
| $0.859 | $214.75 | |
| Full Reel (Order in multiples of 500) | ||
| $0.77 | $385.00 | |
| $0.768 | $3,840.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
