USBPNLAFAM2

StarTech
16-USBPNLAFAM2
USBPNLAFAM2

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2 ft Panel Mount USB Cable A to A F M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB Cable A to A - F/M
USB 2.0 Type-A
4 Position
USB 2.0 Type-A
4 Position
Male / Female
24 AWG, 28 AWG
2 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,255
Expected 9/29/2026
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.72 $9.72
$8.25 $82.50
$7.64 $191.00
$7.37 $368.50
$7.01 $701.00
$6.58 $1,645.00
$6.26 $3,130.00
$5.96 $5,960.00