USB3CAB1M

StarTech
16-USB3CAB1M
USB3CAB1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1 m USB 3 0 Certified A to B Cable M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB 3.0 A to B Cable
USB Type A
9 Position
USB 3.2 Type-B
9 Position
Male / Male
24 AWG, 28 AWG
1 m
Black
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 363

Stock:
363 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.09 $17.09
$14.52 $145.20
$13.61 $340.25
$12.96 $648.00
$12.34 $1,234.00
$11.57 $2,892.50
$11.02 $5,510.00
$10.96 $10,960.00
2,500 Quote