USB3C2ESAT3

StarTech
16-USB3C2ESAT3
USB3C2ESAT3

Mfr.:

Description:
Computer Cables USB 3 0 to eSATA HDD SSD ODD Converter Cable USB C

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
RoHS:  
Adapters
USB-C to eSATA Cable
eSATA
7 Position
USB 3.2 Type-C
24 Position
Male / Female
3 ft
Black
Bulk
Brand: StarTech
Jacket Material: Plastic
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 66 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.95 $53.95
$47.85 $478.50
$45.63 $1,140.75
$44.01 $2,200.50
$42.45 $4,245.00
$41.74 $10,435.00
500 Quote