USB3AU2MRS

StarTech
16-USB3AU2MRS
USB3AU2MRS

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2m USB 3 0 A to Micro B Right Angle Slim Cable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
Right-Angle Micro-USB
USB Type-A
9 Position
USB 3.0 Micro-B
10 Position
Male / Male
26 AWG, 32 AWG
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.36 $22.36
$19.00 $190.00
$17.81 $445.25
$16.96 $848.00
$16.15 $1,615.00
$15.14 $3,785.00
$14.41 $7,205.00