USB2CC3MBKE

StarTech
16-USB2CC3MBKE
USB2CC3MBKE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB C Cable M M 3M USB 2 0 TPE Black 60W 1pk

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB Cable
USB 2.0 Type-C
USB 2.0 Type-C
Male / Male
24 AWG, 30 AWG
9.8 ft
Black
Bulk
5 VDC, 9 VDC, 12 VDC, 15 VDC, 20 VDC
Brand: StarTech
Current Rating: 3 A
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.66 $13.66
$11.61 $116.10
$10.88 $272.00
$10.36 $518.00
$9.87 $987.00
$9.25 $2,312.50
$8.81 $4,405.00
$8.39 $8,390.00