RUSB2AC2MB

StarTech
16-RUSB2AC2MB
RUSB2AC2MB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB 2 0 A to C cable 2m Black

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB-A to USB-C Cable
USB 2.0 Type-A
4 Position
USB Type-C
24 Position
Male / Male
22 AWG, 32 AWG
6.4 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 33

Stock:
33 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.09 $21.09
$17.92 $179.20
$16.59 $414.75
$16.00 $800.00
$15.24 $1,524.00
$14.28 $3,570.00
$13.60 $6,800.00