CMDUCT1UX

StarTech
16-CMDUCT1UX
CMDUCT1UX

Mfr.:

Description:
Wire Ducting & Raceways 1U 19 Finger Duct Rack Cable Manager w Cover

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Wire Ducting & Raceways
RoHS:  
Brand: StarTech
Packaging: Bulk
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9403999040
JPHTS:
940399010
KRHTS:
9403990000
TARIC:
9403991090
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wire Ducting & Raceways

StarTech Wire Ducting and Cable Raceway Solutions provide structured cable routing, protection, and organization for IT, industrial, and commercial installations. The wire ducting and raceway range includes surface-mounted raceways, slotted wire ducts, and accessory components designed to manage and protect power, data, and communication cabling. These StarTech solutions are available in multiple sizes, configurations, and mounting options to support new installations and retrofit cable management requirements.

In Stock: 7

Stock:
7
Can Ship Immediately
On Order:
20
Expected 8/28/2026
Factory Lead-Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.97 $36.97
$34.56 $345.60
$31.61 $790.25
$30.06 $1,503.00