CDP2DPMM1MB

StarTech
16-CDP2DPMM1MB
CDP2DPMM1MB

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 3.3 ft / 1 m USB-C to DisplayPort Cable - 4K 60Hz - Black

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
USB-C
Displayport
3.3 ft
Black
Bulk
Brand: StarTech
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
30,555 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.97 $18.97
$16.12 $161.20
$15.11 $377.75
$14.38 $719.00
$13.70 $1,370.00
$12.84 $3,210.00
$12.23 $6,115.00
1,000 Quote