2030B8H-RACK-PDU-IC

StarTech
16-2030B8HRACKPDUIC
2030B8H-RACK-PDU-IC

Mfr.:

Description:
Power Outlet Strips 20-Outlet Rackmount PDU, 1U Server Power Strip with 8x Front and 12x Rear Ports

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Power Outlet Strips
RoHS:  
PDU - Power Distribution Units
Black
20 Outlet
0.5 m
Rack Mount
30 A
Brand: StarTech
Connector - AC Input: NEMA L6-30P
Connector - AC Output: C13, C19
Height: 7.6 cm
Product Type: Power Outlet Strips
Region: North America
Subcategory: Power Condition
Width: 51.1 cm
Unit Weight: 3.339 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
568 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$333.12 $333.12
$321.63 $3,216.30