WRL-17830

SparkFun
474-WRL-17830
WRL-17830

Mfr.:

Description:
Multiprotocol Modules The ESP32-WROOM-32E is a powerful generic Wi-Fi+BT+BLE MCU module that targets a wide variety of applications ranging from low-power sensor networks to the most demanding tasks such as voice encoding music streaming and MP3 decoding. At the core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiprotocol Modules
2.4 GHz
Antenna Connector Type: PCB
Brand: SparkFun
Data Rate: 150 Mb/s
Dimensions: 18 mm x 25.5 mm x 3.1 mm
Interface Type: I2C, I2S, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V to 3.6 V
Output Power: 20 dBm
Product Type: Multiprotocol Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE, Bluetooth 4.2
Protocol - WiFi - 802.11: 802.11 b/g/n
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WRL-17830 ESP32 WROOM MCU Module (PCB Antenna)

SparkFun WRL-17830 ESP32 WROOM MCU Module (PCB Antenna) is a powerful and generic Wi-Fi®+BT+BLE MCU module. The WRL-17830 ESP32 WROOM MCU module features the ESP32-D0WD-V3 chip that is designed to be scalable and adaptive. The ESP32 module integrates a rich set of peripherals such as capacitive touch sensors, hall sensors, SD card interface, Ethernet, high-speed SPI, UART, I2S, and I2C. The integration of BLUETOOTH®, Bluetooth LE, and Wi-Fi ensures that a wide range of applications can be targeted. This module supports a data rate of up to 150Mbps and 20dBm output power at the antenna for the widest physical range. The ESP32 WROOM module offers a 5µA sleep current that is suitable for battery-powered and wearable electronics applications.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.10 $5.10