DEV-15421

SparkFun
474-DEV-15421
DEV-15421

Mfr.:

Description:
Audio IC Development Tools Teensy Audio Adaptor Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Audio IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Adapter Boards
Audio
SGTL5000
Brand: SparkFun
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12.327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8519890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Teensy Audio Adaptor Board

SparkFun Teensy Audio Adaptor Board offers easy-to-use tool to add high-quality 16 bit and 44.1kHz sample rate audio to Teensy. This adaptor board is compatible with Teensy 3.0, 3.1, 3.2, 3.5, or 3.6 for audio projects. The teensy board decodes and drives audio files through SGTL500 stereo codec along with headphone amp IC. This audio board features 3.5mm audio jack for headphones, micro-SD card slot for storing audio files, and optional spaces for 25k potentiometer and flash memory chip.

Availability

Stock: