DEV-09873

SparkFun
474-DEV-09873
DEV-09873

Mfr.:

Description:
Interface Development Tools FTDI Basic Breakout 3.3V

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Interface Development Tools
RoHS:  
Brand: SparkFun
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Breakout Boards

SparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.

In Stock: 71

Stock:
71 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.66 $19.66