1105307

Sierra Wireless
947-1105307
1105307

Mfr.:

Description:
Multiprotocol Modules No eSIM - EM8695,GENERIC,01.01.01.00,,,GNSS=ABCD,SWIR IMEI,,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Multiprotocol Modules
USB
3.135 V
4.4 V
Tray
Brand: Sierra Wireless
Operating Supply Voltage: 3.3 V
Product: Embedded Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Part # Aliases: EM8695
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1000   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$163.02 $163,020.00