PR39MF22NSZH

Sharp Microelectronics
852-PR39MF22NSZH
PR39MF22NSZH

Mfr.:

Description:
Solid State Relays - PCB Mount SSR 8-pin DIP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Solid State Relays - PCB Mount
RoHS:  
REACH - SVHC:
Tube
PCB Mount
900 mA
240 VAC
1 Form A (SPST-NO)
1.2 VDC
DIP-8
Triac
50 mA
- 30 C
+ 85 C
9.66 mm (0.38 in)
6.5 mm (0.256 in)
3.5 mm (0.138 in)
PR
Brand: Sharp Microelectronics
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 40
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 2.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 511

Stock:
511 Can Ship Immediately
Quantities greater than 511 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.94 $1.94
$1.73 $17.30
$1.71 $42.75
$1.54 $61.60
$1.51 $181.20
$1.45 $406.00
$1.40 $728.00
$1.36 $1,360.00
$1.25 $6,250.00