SHT40I-AD1B-R3

Sensirion
403-SHT40I-AD1B-R3
SHT40I-AD1B-R3

Mfr.:

Description:
Board Mount Humidity Sensors Base Accuracy, Industrial-grade digital relative humidity and temperature sensor, 10k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
2.5 %
SMD/SMT
Analog
0.01 %
0.3 C
520 uA
4.5 V
5.5 V
- 40 C
+ 125 C
DFN-4
Reel
Cut Tape
Brand: Sensirion
Moisture Sensitive: Yes
Product: Humidity and Temperature Modules
Product Type: Board Mount Humidity Sensors
Series: SHT4xI
Factory Pack Quantity: 10000
Subcategory: Sensors
Part # Aliases: 3.000.664
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHT40I-HD1B Analog Humidity Sensor

Sensirion SHT40I-HD1B Analog Humidity Sensor has been specifically developed for demanding industrial applications such as refrigerators, air conditioners, and any other application where high system noise prevents the use of digital solutions. The SHT40I-HD1B offers 5V supply voltage, robust housing, and increased ESD protection to match the requirements of harsh operating environments. An optional periodic variable power heater allows for operation in highly demanding environments, including those with constant high humidity and condensing atmospheres.

In Stock: 6,127

Stock:
6,127 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.50 $2.50
$2.23 $11.15
$2.00 $20.00
$1.92 $96.00
$1.84 $184.00
$1.68 $840.00
$1.60 $1,600.00
$1.57 $3,140.00
Full Reel (Order in multiples of 10000)
$1.57 $15,700.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.50
Min:
1