SSPT7F-12.5PF20-R
Images are for reference only
See Product Specifications
See Product Specifications
628-SSPT7-F-0368
SSPT7F-12.5PF20-R
Mfr.:
Description:
Crystals 32.768kHz +/-20ppm 20PPM 7 x 1.5mm
Crystals 32.768kHz +/-20ppm 20PPM 7 x 1.5mm
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600010
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 32,799
-
Stock:
-
32,799 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.57 | $0.57 | |
| $0.495 | $4.95 | |
| $0.449 | $11.23 | |
| $0.431 | $43.10 | |
| $0.407 | $101.75 | |
| $0.39 | $195.00 | |
| $0.385 | $385.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.366 | $1,098.00 | |
| $0.35 | $2,100.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
