USB-A-D-F-B-TH-R

Samtec
200-USBADFBTHR
USB-A-D-F-B-TH-R

Mfr.:

Description:
USB Connectors USB 2.0 Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: USB Connectors
RoHS:  
Stacked, USB Type A
USB Type A
Jack (Female)
USB 2.0
Solder Pin
8 Contact
2 Port
30 VAC
Right Angle
Kinked Pin
Tray
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 50 C
Product Type: USB Connectors
Series: USB
Factory Pack Quantity: 1
Subcategory: USB Connectors
Unit Weight: 8.791 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB & USBR Board Connectors

Samtec USB and USBR Board Connectors are engineered for USB 2.0 and USB 3.0 interfaces. These connectors are available with through-hole and surface-mount tails / terminations with vertical or right-angle orientations. The USB-A, USB-AM, and USB-B variants are offered with black or white insulators and standard or high-retention interfaces. USBR-A and USBR-B connectors come in single- or double-shell types with 15N minimum withdrawal force. Both the USB3-A and USB3-B series from Samtec feature PCB-mount connectors.

In Stock: 266

Stock:
266 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.41 $70.50
$1.14 $114.00
$0.813 $813.00
$0.759 $1,518.00
$0.622 $3,110.00
$0.475 $4,750.00