SMSD-02-26-L-05.00-S

Samtec
200-SMSD0226L0500S
SMSD-02-26-L-05.00-S

Mfr.:

Description:
Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
RoHS:  
SMSD
Discrete Wire Cable Assemblies
Mini Mate Universal Cable Assembly
Socket
4 Position
No Connector
Female
127 mm
26 AWG
Bulk
Brand: Samtec
Description/Function: Choice of Keying Options
Pitch: 2.54 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Mini Mate
Voltage Rating: 406 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.04 $4.04
$3.86 $193.00
$3.70 $370.00
$3.63 $1,815.00
$3.49 $3,490.00
$3.45 $6,900.00
5,000 Quote