HCSD-08-D-08.00-01-N-RW-R

Samtec
200-HCSD08D08001NRWR
HCSD-08-D-08.00-01-N-RW-R

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC
Socket
16 Position
Socket
16 Position
2.54 mm
Female / Female
203.2 mm
28 AWG
HCSD
Bulk
Brand: Samtec
Jacket Color: Multi-Color
Product: IDC Socket Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.01 $10.01
$9.98 $99.80
$9.21 $230.25
$9.19 $459.50
$8.41 $841.00
$8.17 $2,042.50
$7.87 $3,935.00
$7.33 $7,330.00
2,000 Quote