FFTP-03-D-18.00-01-S-R

Samtec
200-FFTP03D180001SR
FFTP-03-D-18.00-01-S-R

Mfr.:

Description:
Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Twisted Pair
Socket
6 Position
Socket
6 Position
1.27 mm
Female / Female
457.2 mm
30 AWG
FFTP
Brand: Samtec
Product: IDC Socket Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544492900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.62 $21.62
$20.60 $206.00
$17.68 $442.00
$17.51 $875.50
$17.29 $1,729.00
$17.08 $4,270.00
$16.70 $8,350.00
1,000 Quote