PBM4-M-R2-R-BA-67

Same Sky
179-PBM4MR2RBA67
PBM4-M-R2-R-BA-67

Mfr.:

Description:
Pushbutton Switches - Industrial Push Button, SPST-NO, 2V, Anti Vandal, 12mm, Raised, BA, Red Illum, Panel Mnt, IP67

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Industrial
RoHS:  
Illuminated
SPST-NO
OFF - (ON)
250 VAC
36 VDC
2 A
Red
Solder Lug
IP67
Aluminum Alloy
LED
Actuator Material: Aluminum Alloy
Brand: Same Sky
Color: Black
Contact Plating: Gold
Height: 23 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ratings and stainless steel or black alloy metal housing to withstand harsh environments. These switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The anti-vandal switches are available with 16mm panel cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. These switches offer multiple LED voltage options ranging from 5V to 12V, 24V to 36V, 2V, and 3V. The anti-vandal switches are rugged, offer a typical operating force of 450gf, and are RoHS-compliant. The switches are available with 12mm panel cutout dimensions.

In Stock: 100

Stock:
100 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.42 $6.42
$5.28 $52.80
$4.87 $121.75
$4.60 $230.00
$4.34 $434.00
$4.15 $1,037.50
$3.82 $1,910.00
$3.71 $3,710.00