PBM1-M-R24-R-SS-67

Same Sky
179-PBM1MR24RSS67
PBM1-M-R24-R-SS-67

Mfr.:

Description:
Pushbutton Switches - Industrial Push Button, SPST-NO, Off-(On), 24-36V, Anti Vandal, 16mm, Flat, SS, Red Illuminated,Power Logo, Panel Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
16 mm
Illuminated
SPST-NO
OFF - (ON)
250 VAC
36 VDC
2 A, 6 A
Red
Quick Connect
IP67
Stainless Steel
LED
Actuator Material: Stainless Steel
Actuator Style: Raised
Brand: Same Sky
Contact Plating: Gold
Diameter: 18 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Push Button Switch
Product Type: Pushbutton Switches
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ratings and stainless steel or black alloy metal housing to withstand harsh environments. These switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The anti-vandal switches are available with 16mm panel cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. These switches offer multiple LED voltage options ranging from 5V to 12V, 24V to 36V, 2V, and 3V. The anti-vandal switches are rugged, offer a typical operating force of 450gf, and are RoHS-compliant. The switches are available with 12mm panel cutout dimensions.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.75 $8.75
$7.71 $77.10
$7.36 $184.00
$7.04 $352.00
$6.76 $676.00
$6.41 $1,602.50
$5.93 $2,965.00
$5.66 $5,660.00