VL53L3CX-SATEL

STMicroelectronics
511-VL53L3CX-SATEL
VL53L3CX-SATEL

Mfr.:

Description:
Multiple Function Sensor Development Tools Breakout board VL53L3CX multi-target detection Time-of-Flight (ToF) sensor

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Time-of-Flight Ranging Sensor
NUCLEO F401RE, X-NUCLEO-53L3A2
Bulk
Brand: STMicroelectronics
For Use With: NUCLEO F401RE, X-NUCLEO-53L3A2 Expansion Boards
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Tradename: FlightSense
Unit Weight: 20.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VL53L3CX-SATEL Breakout Board

STMicroelectronics VL53L3CX-SATEL Breakout Board is a hardware add-on for the X-X-NUCLEO-53L3A2 expansion board, populated with the VL53L3CX time-of-flight (ToF) ranging sensor. The breakout board can be connected to the X-NUCLEO-53L3A2 expansion board to enable multi-sensor applications. The VL53L3CX-SATEL board features a 2.8V regulator, so it can be used in any application with a 3.3V to 5V supply. STMicroelectronics VL53L3CX-SATEL Breakout Board uses a scored construction design so developers can break off the mini PCB for use in a 2.8V supply application using flying leads. The smaller form factor makes it easier to integrate into development and evaluation devices.

In Stock: 38

Stock:
38 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.04 $21.04