TSC101CILT

STMicroelectronics
511-TSC101CILT
TSC101CILT

Mfr.:

Description:
Current Sense Amplifiers HIGH SIDE CURRENT INT FIXED 100 V/V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC101
1 Channel
450 kHz
2.8 V to 30 V
90 dB
5.5 uA
900 mV
24 V
4 V
300 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Amplifier Type: High-Side Current Sense Amplifier
Brand: STMicroelectronics
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 16.380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSC101 High Side Current Sense Amplifier

STMicroelectronics TSC101 High Side Current Sense Amplifiers measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The gain is internally fixed. Wide input common-mode voltage range, low quiescent current, and tiny SOT-23 packaging enable use in a wide variety of applications. The input common-mode and power supply voltages are independent. The common-mode voltage can range from 2.8V to 30V in operating conditions and up to 60V in absolute maximum rating conditions. The current consumption below 300μA and the wide supply voltage range enable the power supply to be connected to either side of the current measurement shunt with minimal error.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8,945
Expected 10/7/2026
Factory Lead-Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.55 $1.55
$1.13 $11.30
$1.03 $25.75
$0.914 $91.40
$0.858 $214.50
$0.825 $412.50
$0.815 $815.00
Full Reel (Order in multiples of 3000)
$0.762 $2,286.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.