TS924IPT

STMicroelectronics
511-TS924IP
TS924IPT

Fabricante:

Descripción:
Amplificadores operacionales - Op Amps Quad Rail-to-Rail

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Amplificadores operacionales - Op Amps
RoHS:  
4 Channel
4 MHz
1.3 V/us
3 mV
100 nA
12 V
2.7 V
1 mA
80 mA
60 dB
9 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS924
Reel
Cut Tape
MouseReel
Tipo de amplificador: General Purpose Amplifier
Marca: STMicroelectronics
Producto: Operational Amplifiers
Tipo de producto: Op Amps - Operational Amplifiers
PSRR - Proporción de rechazo de suministro de energía: 60 dB
Cantidad de empaque de fábrica: 2500
Subcategoría: Amplifier ICs
Tecnología: BiCMOS
Peso de la unidad: 140.300 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Marruecos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.

TS924/A High Output Current Operation Amplifiers

STMicroelectronics TS924/A High Output Current Operation Amplifiers are rail-to-rail quad Bipolar CMOS (BiCMOS) Op Amps optimized and fully specified for 3V and 5V operation. The high output current of these devices enables low load impedances to be driven. The TS924/A Op Amps exhibit very low noise, low distortion, low offset, and high output current capability, making these devices an excellent choice for high-quality, low-voltage, and battery-operated audio systems. The devices are stable for capacitive loads up to 500pF.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

En existencias: 7,582

Existencias:
7,582 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
30 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2500)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$1.79 $1.79
$1.32 $13.20
$1.20 $30.00
$1.07 $107.00
$1.01 $252.50
$0.964 $482.00
$0.959 $959.00
Envase tipo carrete completo (pedir en múltiplos de 2500)
$0.899 $2,247.50
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.