TS4621MLEIJT

STMicroelectronics
511-TS4621MLEIJT
TS4621MLEIJT

Mfr.:

Description:
Audio Amplifiers High Perf 2.1mA 5.5V 2.3 to 4.8V 0.6mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-G
0.02 %
2.3 V
4.8 V
- 40 C
+ 85 C
TS4621ML
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Number of Channels: 2 Channel
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 5000
Subcategory: Audio ICs
Type: 2-Channel Stereo Headphone
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 38

Stock:
38 Can Ship Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.93 $1.93
$1.42 $14.20
$1.29 $32.25
$1.15 $115.00
$1.08 $270.00
$1.04 $520.00
$1.03 $1,030.00
$0.966 $2,415.00
Full Reel (Order in multiples of 5000)
$0.944 $4,720.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.