TS331ICT

STMicroelectronics
511-TS331ICT
TS331ICT

Fabricante:

Descripción:
Comparadores analógicos Micropower 20uA 1.6V to 5V RtoR

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Comparadores analógicos
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Open Drain
210 ns
Differential
1.6 V
5 V
20 uA
22 mA
5 mV
40 nA
- 40 C
+ 125 C
TS331
Reel
Cut Tape
MouseReel
Marca: STMicroelectronics
Ios - Tensión offset de entrada: 100 nA
Producto: Analog Comparators
Tipo de producto: Analog Comparators
Tiempo de retardo de propagación: 210 ns
Apagado: No Shutdown
Cantidad de empaque de fábrica: 3000
Subcategoría: Amplifier ICs
Vcm - Tensión de modo común: - 300 mV to 300 mV
Peso de la unidad: 20 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

TS33 Micropower High Precision Voltage References

STMicroelectronics TS33 Micropower High Precision Voltage References provide stable and precise output voltages with a 0.15% initial accuracy over an extended -40 to +125°C temperature range. The TS33 features an ultralow operating current for power-restricted designs and are very stable over the entire operating temperature range. This makes the references suitable for high-precision applications. The TS33 can be designed in applications where saving space is a critical issue. STMicroelectronics TS33 Micropower High Precision Voltage References are available in QFN8 surface-mount packages.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Micropower Low-Voltage Rail-to-Rail Comparators

These STMicroelectronics TS33x Micropower Low Voltage Rail-to-Rail Comparators are available in single (TS331), dual (TS332) and quad (TS334) versions. They can operate with a supply voltage ranging from 1.6 to 5 V with a typical current consumption as low as 20 μA. In addition, rail-to-rail inputs make them a perfect choice for low-voltage applications. Their availability in tiny packages is a real advantage for space saving constraints. The TS33x are specified for a wide temperature range of -40°C to +125°C, making them ideal for a wide range of applications.

TS33x Micropower Voltage Comparators

STMicroelectronics TS33x Micropower Voltage Comparators consume one third of the current for the same response time, compared with currently available devices, such as the LMV331. STMicroelectronics TS33x Micropower Voltage Comparators address the demand for greater power efficiency and longer battery life in portable electronics applications. Available in single, dual, and quad versions in space-saving SMD packages, this comparator series targets signal-conditioning applications in mobile communications, battery-operated portable electronics, and alarm and security systems.

En existencias: 8,305

Existencias:
8,305 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
30 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 3000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$1.57 $1.57
$1.15 $11.50
$1.04 $26.00
$0.918 $91.80
$0.862 $215.50
$0.828 $414.00
$0.807 $807.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$0.799 $2,397.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.