TDA2030H

STMicroelectronics
511-TDA2030H
TDA2030H

Mfr.:

Description:
Audio Amplifiers 14W Hi-Fi Audio Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
Class-AB
18 W
0.2 %
Pentawatt
8 Ohms
12 V
36 V
- 40 C
+ 150 C
Through Hole
TDA2030
Tube
Brand: STMicroelectronics
Gain: 90 dB
Ib - Input Bias Current: 2 uA
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 60 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Single or Dual
Type: 1-Channel Mono
Vos - Input Offset Voltage: 20 mV
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: