STUSB4700QTR

STMicroelectronics
511-STUSB4700QTR
STUSB4700QTR

Mfr.:

Description:
USB Interface IC Stand-alone USB PD controller (with short-to-VBUS protection)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: USB Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STUSB4700
USB Controllers
Power Delivery
SMD/SMT
QFN-24
USB 2.0
Super Speed (SS)
400 kb/s
4.1 V
22 V
188 uA
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 4.1 V to 22 V
Product Type: USB Interface IC
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C & Power Delivery Portfolio

STMicroelectronics USB Type-C and Power Delivery Portfolio is designed for various hardware/software partitioning solutions to best match specific application requirements and design architectures. The ICs are manufactured using High-voltage technology and are naturally robust to high voltages. This protects products from damage while guaranteeing user safety.

STUSB47 Autonomous USB PD Controllers

STMicroelectronics STUSB47 Autonomous USB PD Controllers are USB power delivery controllers communicating over Type-C™ configuration channel pins (CC). The controllers negotiate a given amount of power to be sourced to an inquiring consumer device. The STUSB47 addresses provider/DFP devices like notebooks, tablets, and AC adapters. The devices can handle any connections to a UFP or DRP without any MCU attachment support, from device attachment to power negotiation, including VBUS discharge and protections.

STMicroelectronics STUSB4700 Autonomous USB PD Controller

STMicroelectronics STUSB4700 Autonomous USB PD Controller communicates over Type-C configuration channel pins (CC) to negotiate a given amount of power to be sourced to an inquiring consumer device. The STUSB4700 addresses provider/DFP devices like notebooks, tablets and AC adapters. The device can handle any connections to a UFP or DRP without any MCU attachment support, from device attachment to power negotiation, including VBUS discharge and protections.
Learn More

Availability

Stock: