STUSB1600QTR

STMicroelectronics
511-STUSB1600QTR
STUSB1600QTR

Mfr.:

Description:
USB Interface IC USB Type-C controller (with Vconn switch)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: USB Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STUSB1600
USB Controllers
USB Controller
SMD/SMT
QFN-24
USB-C 2.0
Super Speed (SS)
400 kb/s
4.1 V
22 V
188 uA
- 40 C
+ 105 C
Brand: STMicroelectronics
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 4.1 V to 22 V
Product Type: USB Interface IC
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Tradename: USB Type-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: