STTH60SW03CW

STMicroelectronics
511-STTH60SW03CW
STTH60SW03CW

Mfr.:

Description:
Rectifiers 300 V, 60 A dual High Efficiency Ultrafast Rectifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
TO-247
300 V
60 A
Ultra Fast Recovery Rectifiers
Dual
1.05 V
200 A
15 uA
20 ns
- 65 C
+ 175 C
STTH60SW03C
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 4.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 248

Stock:
248 Can Ship Immediately
Quantities greater than 248 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.61 $3.61
$2.35 $23.50
$1.65 $165.00
$1.38 $828.00
$1.27 $1,524.00
$1.19 $3,570.00

Similar Product

STMicroelectronics STTH60W03CW
STMicroelectronics
Rectifiers Turbo 2 Ultrafast 2 x 30A 300V 25ns