STPS1170AF

STMicroelectronics
511-STPS1170AF
STPS1170AF

Mfr.:

Description:
Schottky Diodes & Rectifiers 170 V, 1 A Power Schottky rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMA-FL-2
Single
Si
1 A
170 V
620 mV
45 A
1.5 uA
- 40 C
+ 175 C
STPS1170
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS1170 170V, 1A Power Schottky Rectifiers

STMicroelectronics STPS1170 170V, 1A Power Schottky Rectifiers are designed for switch-mode power supplies and high-frequency DC to DC converters. The STPS1170 is ideal for use in low voltage, high-frequency inverters, freewheeling, and polarity protection. The devices are also suited for all LED lighting applications where efficiency and space constraints are required.  

Power Schottky Rectifiers

STMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. The STMicroelectronics rectifiers range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche-specified for improved ruggedness. The devices feature a broad range of package offerings, with through-hole and surface mount industry standard outlines and the PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.  

STPS1150 150V, 1A Power Schottky Rectifiers

STMicroelectronics STPS1150 150V, 1A Power Schottky Rectifiers are designed for switch-mode power supplies on up to 24V rails and high-frequency converters. The STPS1150 is optimized for consumer and computer applications where low drop forward voltage is required to reduce power dissipation.  

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 14,004

Stock:
14,004 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.64 $0.64
$0.394 $3.94
$0.252 $25.20
$0.187 $93.50
$0.146 $146.00
$0.127 $317.50
$0.126 $630.00
Full Reel (Order in multiples of 10000)
$0.097 $970.00
$0.088 $1,760.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.