STPS0520Z

STMicroelectronics
511-STPS0520Z
STPS0520Z

Mfr.:

Description:
Schottky Diodes & Rectifiers 0.5 Amp 20 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SOD-123-2
Single
Si
500 mA
20 V
385 mV
5.5 A
150 uA
- 65 C
+ 125 C
STPS0520Z
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Power Schottky Rectifiers

STMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. The STMicroelectronics rectifiers range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche-specified for improved ruggedness. The devices feature a broad range of package offerings, with through-hole and surface mount industry standard outlines and the PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.  

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
53,500
Expected 9/16/2026
Factory Lead-Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.188 $1.88
$0.128 $12.80
$0.092 $46.00
Full Reel (Order in multiples of 3000)
$0.068 $204.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.