STPMIC25DPQR

STMicroelectronics
511-STPMIC25DPQR
STPMIC25DPQR

Mfr.:

Description:
Power Management Specialized - PMIC Highly integrated power management IC for microprocessor units

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialized - PMIC
RoHS:  
STPMIC25
SMD/SMT
WFQFN-56
5.5 V
2.8 V
- 40 C
+ 105 C
Reel
Cut Tape
Application: Power Mnagement
Brand: STMicroelectronics
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Product: Power Management IC
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 107 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPMIC25 Highly Integrated Power Management ICs

STMicroelectronics STPMIC25 Highly Integrated Power Management ICs are designed for low power and high efficiency in STM32MP2x MPU family applications. The STMicroelectronics STPMIC25 ICs integrate advanced low-power features controlled by a host processor via I2C and IO interfaces. The regulators supply power to the application processor and external peripherals like DDR and flash memories. Seven buck SMPS provides excellent transient response and voltage precision across various operating conditions, with high efficiency achieved through low power mode (LPM) and high power mode (HPM) selection. A smooth transition from LPM to HPM is ensured, with converters using advanced PWM phase shift synchronization and programmable spread spectrum frequency modulation to reduce EMI.

In Stock: 2,889

Stock:
2,889 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.41 $7.41
$5.72 $57.20
$5.30 $132.50
$4.83 $483.00
$4.57 $1,142.50
$4.47 $4,470.00
Full Reel (Order in multiples of 3000)
$4.02 $12,060.00