STPA008-ZST

STMicroelectronics
511-STPA008-ZST
STPA008-ZST

Mfr.:

Description:
Audio Amplifiers 4 x 50 W MOSFET quad bridge power amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
PowerSO-36
2 Ohms
6 V
18 V
+ 150 C
SMD/SMT
AEC-Q100
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 190 mA
Output Current: 10 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 600
Subcategory: Audio ICs
Type: 4-Channel Quad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
$5.14 $3,084.00