STP16CPC26MTR

STMicroelectronics
511-STP16CPC26MTR
STP16CPC26MTR

Mfr.:

Description:
LED Display Drivers LV 16-bit LED Driver 5mA to 90mA 30MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
SOIC-24
15.3 mA
SMD/SMT
- 40 C
+ 125 C
STP16CPC26
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Voltage: 5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Unit Weight: 307.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 38,589

Stock:
38,589 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.70 $1.70
$1.26 $12.60
$1.13 $28.25
$1.02 $102.00
$0.957 $239.25
$0.917 $458.50
Full Reel (Order in multiples of 1000)
$0.872 $872.00
$0.833 $1,666.00
$0.818 $4,090.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.