STMEC001ATTR

STMicroelectronics
511-STMEC001ATTR
STMEC001ATTR

Mfr.:

Description:
Switching Controllers POWER SWITCH FOR EXPRESS CARD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3 Output
1.3 A
- 40 C
+ 120 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Fall Time: 10 us
Operating Supply Current: 120 uA
Operating Supply Voltage: 1.35 V to 3.6 V
Product Type: Switching Controllers
Rise Time: 100 us
Series: STMEC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: